XA7Z020-1CLG484Q

AMD / Xilinx
217-XA7Z020-1CLG484Q
XA7Z020-1CLG484Q

Mfr.:

Description:
SoC FPGA XA7Z020-1CLG484Q

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
18
Expected 3/18/2026
14
Expected 7/29/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,94 € 169,94 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WBCSBGA-484
ARM Cortex A9
2 Core
667 MHz
2 x 32 kB
2 x 32 kB
85000 LE
13300 ALM
4.9 Mbit
130 I/O
1 V
- 40 C
+ 125 C
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 6650 LAB
Product Type: Processors - Application Specialized
Series: XA7Z020
Factory Pack Quantity: 84
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Unit Weight: 76,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
3A991.d