XA7A100T-1CSG324I

AMD / Xilinx
217-A7A100T-1CSG324I
XA7A100T-1CSG324I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA7A100T-1CSG324I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
152,84 € 152,84 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA7A100T
101440 LE
15850 ALM
4.75 Mbit
210 I/O
950 mV
1.05 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-324
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Distributed RAM: 1188 kbit
Embedded Block RAM - EBR: 4860 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 7925 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.