XA6SLX25-2FGG484Q

AMD / Xilinx
217-A6SLX25-2FGG484Q
XA6SLX25-2FGG484Q

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA6SLX25-2FGG484Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,89 € 110,89 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA6SLX25
24051 LE
3758 ALM
936 kbit
266 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
800 Mb/s
SMD/SMT
FCBGA-484
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 229 kbit
Embedded Block RAM - EBR: 936 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1879 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A991.d