XA3S250E-4VQG100Q

217-A3S250E-4VQG100Q
XA3S250E-4VQG100Q

Mfr.:

Description:
FPGA - Field Programmable Gate Array Connect EBOM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XA3S250E
5508 LE
2448 ALM
216 kbit
66 I/O
1.14 V
1.26 V
- 40 C
+ 125 C
SMD/SMT
VQFP-100
Brand: AMD / Xilinx
Distributed RAM: 38 kbit
Embedded Block RAM - EBR: 216 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 250000
Number of Logic Array Blocks - LABs: 612 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542310060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.