XA2C384-11TQG144Q

217-A2C384-11TQG144Q
XA2C384-11TQG144Q

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XA2C384-11TQG144Q

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XA2C384
SMD/SMT
TQFP-144
1.8 V
384 Macrocell
118 I/O
- 40 C
+ 125 C
125 MHz
9.2 ns
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: SRAM
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 24
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Unit Weight: 70,526 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310055
ECCN:
EAR99