XA2C128-7CPG132I

217-XA2C128-7CPG132I
XA2C128-7CPG132I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XA2C128-7CPG132I

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Quantities greater than 162 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,64 € 49,64 €
40,57 € 405,70 €
38,30 € 957,50 €
37,24 € 3.724,00 €
34,62 € 8.655,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
XA2C128
SMD/SMT
CSBGA-132
1.8 V
128 Macrocell
100 I/O
- 40 C
+ 105 C
152 MHz
7 ns
Brand: AMD / Xilinx
Memory Type: SRAM
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 360
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.