SM-K26-XCL2GC

AMD / Xilinx
217-SM-K26-XCL2GC
SM-K26-XCL2GC

Mfr.:

Description:
System-On-Modules - SOM K26C SOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
363,35 € 363,35 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: System-On-Modules - SOM
RoHS:  
K26
Xilinx
XCK26-SFVC784-2LV-C
533 MHz, 1.33 GHz
4 GB
4 GB
5 V
CAN, GPIO, I2C, SDIO, SPI, UART, USB
0 C
+ 85 C
77 mm x 60 mm x 10.9 mm
Battery Backup Switching: Backup Battery
Brand: AMD / Xilinx
Cache Memory: L2
Chipsets: K26C
Description/Function: Adaptive System On Module
Flash: 64 MB, 16 GB
Memory Size: 4 GB
Memory Type: DDR4
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Power Consumption: 15 W
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: Kria
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kria™ System-on-Modules

AMD / Xilinx Kria™ System-on-Modules (SOMs) are designed for edge deployment with unmatched AI performance. The Kria SOMs feature starter kits and production SOMs to simplify system development and enable faster times to market. The modules are built on the optimized Zynq® UltraScale+™ MPSoC. A wide selection of accelerated applications provide a development starting point, allowing users to focus on product differentiation. These future-ready SOMs adapt to changing software / hardware and are rugged for industrial lifecycles.

Kria™ K26 System-on-Modules

AMD / Xilinx Kria™ K26 System-on-Modules integrate a custom-built Zynq® UltraScale+™ MPSoC that runs optimally (and exclusively) on the K26 SOM. The devices feature DDR memory, nonvolatile storage devices, a security module, and an aluminum thermal heat spreader. The SOM is designed to be plugged into a carrier card with solution-specific peripherals. Key target applications include smart city, machine vision, industrial robotics, and AI/ML computing.