SK-KD240-G

AMD / Xilinx
217-SK-KD240-G
SK-KD240-G

Mfr.:

Description:
Development Boards & Kits - Other Processors Kria KD240 Drives Starter Kit

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
423,77 € 423,77 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Starter Kits
KD240
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: Kria KD240 Drives Starter Kit
Interface Type: USB
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Kria
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Kria™ KD240 Drives Starter Kit

AMD / Xilinx Kria™ KD240 Drives Starter Kit includes a non-production version of the K24 system-on-module (SOM), carrier card, and thermal solution. The kit is a development platform for Kria K24 SOMs, built for motor control and DSP applications. The K24 SOMs have a variety of interfaces and features, including native Python support for ease of development for control system architects and embedded software developers. The SOM is very compact and only includes vital components such as an AMD Zynq™ UltraScale+™ MPSoC-based silicon device, memory, boot, and security module. The carrier card contains a power solution, three network interfaces, a microSD card, a three-phase power inverter, and multiple analog-to-digital converter channels.