EK-U1-ZCU111-G

AMD / Xilinx
217-EK-U1-ZCU111-G
EK-U1-ZCU111-G

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ RFSoC ZCU111 Evaluation Kit

This product may require additional documentation to export from the United States.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15.422,81 € 15.422,81 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Kits
FPGA
XCZU28DR-2E
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Description/Function: FFVG-1517 package
Dimensions: 11.811 in x 7.874 in x 0.1 in
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Zynq UltraScale+
Unit Weight: 3,469 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
3A002.h.1.c

Zynq® UltraScale+™ RFSoC ZCU111 Evaluation Kit

AMD / Xilinx Zynq® UltraScale+™ RFSoC ZCU111 Evaluation Kit is designed to evaluate the Zynq UltraScale+ RFSoC ZCU28DR device. AMD / Xilinx ZCU111 Evaluation Kit provides a rapid, comprehensive RF analog-to-digital signal chain prototyping platform.