EK-S6-SP605-G

217-EK-S6-SP605-G
EK-S6-SP605-G

Mfr.:

Description:
Programmable Logic IC Development Tools Spartan-6 FPGA SP605 Evaluation Kit

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
FPGA
XC6SLX45T
Brand: AMD / Xilinx
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Spartan
Unit Weight: 2,654 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
3A992.a