CK-U1-ZCU1275-G-ED

217-CKU1ZCU1275GED
CK-U1-ZCU1275-G-ED

Mfr.:

Description:
Programmable Logic IC Development Tools Xilinx Zynq UltraScale+ RFSoC ZCU1275 Characterization Kit, Encryption Disabled for Russia and China

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Programmable Logic IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
FPGA
XCZU29DR-2FFVF1760E
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 40.6 cm x 30 cm x 0.3418 cm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Series: KITS_ZUP-RFS
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Zynq UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990