A-V80-P64G-PQ-G

AMD / Xilinx
217-A-V80-P64G-PQ-G
A-V80-P64G-PQ-G

Mfr.:

Description:
Accelerator Cards Alveo V80 Data Center Accelerator Card

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
8
Expected 3/16/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.084,65 € 10.084,65 €

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Accelerator Cards
RoHS:  
3/4 Length, Full Height Dual-Slot
ARM Cortex A72, ARM Cortex R5F
PCIe
8 GB
32 GB
0 C
+ 45 C
Passive
254 mm x 34.8 mm x 111.15 mm
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Accelerator Cards
Series: Alveo V80
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
TDP - Max: 190 W
Tradename: Alveo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517623790
USHTS:
8517620090
JPHTS:
851762090
ECCN:
4A994.i

Alveo™ Accelerator Cards

Xilinx Alveo™ Accelerator Cards are PCI Express® (PCIe) Gen3x16 compliant, featuring the Xilinx® UltraScale+™ architecture. The Alveo Cards are designed to accelerate compute-intensive applications such as database acceleration, machine learning, data analytics, and video processing. The Accelerator Cards offer three different system configurations available for running, developing, and debugging applications.

Alveo™ U200 Data Center Accelerator Card

AMD / Xilinx Alveo™ U200 Data Center Accelerator Card is designed to meet the constantly changing needs of the modern data center. The U200 Card provides up to a 90X performance increase over CPUs for common workloads, including machine learning inference, video transcoding, database search, and analytics. Built on AMD / Xilinx 16nm UltraScale™ architecture, the U200 Accelerator Cards allow reconfigurable acceleration that can adapt to continual algorithm optimizations. This supports any workload type while reducing the overall cost of ownership.

Alveo™ V80 Compute Accelerator Card

The AMD / Xilinx  Alveo™ V80 Compute Accelerator Card is a powerful compute accelerator based on the 7nm Versal™ adaptive SoC architecture. The AMD / Xilinx  Alveo V80 card is designed for memory-intensive tasks. These tasks include HPC, data analytics, network security, sensor processing, computational storage, and FinTech.