JLE-1-33810-1

AIRPAX
874-JLE-1-33810-1
JLE-1-33810-1

Mfr.:

Description:
Circuit Breakers Cir Brkr, HydMag, 1 pl, 160VDC,200A, 12VDC VT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
478,61 € 1.435,83 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
RoHS:  
JLE
200 A
160 VDC
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Height: 38.48 mm
Length: 180.97 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Tradename: AIRPAX
Width: 80.98 mm
Unit Weight: 1,02 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

JLE Hydraulic Magnetic Circuit Breakers

Sensata / AIRPAX JLE Hydraulic Magnetic Circuit Breakers are UL 489 Listed, F‑frame circuit breakers designed to provide reliable overcurrent protection in high-current applications. The Sensata / AIRPAX JLE is the principal member of the JAE / JRE / JLE family and delivers stable, repeatable trip performance across a wide operating temperature range of -40°C to +85°C. JLE circuit breakers use hydraulic magnetic technology to maintain consistent protection characteristics regardless of ambient temperature, making the series well-suited for demanding environments where thermal breakers may be less predictable. Advanced internal construction supports high interrupting capacity while minimizing voltage drop through the breaker. JLE breakers are available in single‑ and multi‑pole configurations, with a variety of actuator styles, trip delays, and termination options to support flexible panel-mount system designs.