JLE-1-0REC4R-SW-31377-1

AIRPAX
682-JLE10R4RSW313771
JLE-1-0REC4R-SW-31377-1

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
369,14 € 1.107,42 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
JLE
Circuit Breakers
Hydraulic Magnetic
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Panel Mount
Product Type: Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: AIRPAX
Unit Weight: 1,02 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

JLE Hydraulic Magnetic Circuit Breakers

Sensata / AIRPAX JLE Hydraulic Magnetic Circuit Breakers are UL 489 Listed, F‑frame circuit breakers designed to provide reliable overcurrent protection in high-current applications. The Sensata / AIRPAX JLE is the principal member of the JAE / JRE / JLE family and delivers stable, repeatable trip performance across a wide operating temperature range of -40°C to +85°C. JLE circuit breakers use hydraulic magnetic technology to maintain consistent protection characteristics regardless of ambient temperature, making the series well-suited for demanding environments where thermal breakers may be less predictable. Advanced internal construction supports high interrupting capacity while minimizing voltage drop through the breaker. JLE breakers are available in single‑ and multi‑pole configurations, with a variety of actuator styles, trip delays, and termination options to support flexible panel-mount system designs.