IUG1-34331-1

AIRPAX
874-IUG1343311
IUG1-34331-1

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,37 € 44,37 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
IUG
Circuit Breakers
1 Pole
Toggle
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Length: 42.85 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Push-On
Tradename: AIRPAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IUG Magnetic Circuit Breakers

AIRPAX / Sensata IUG Magnetic Circuit Breakers feature a maximum 50A rated current, a 50/60Hz frequency rating, and a maximum 250V rating. The IUG series has a four-terminal coil and relay construction that withstands 1500VAC. AIRPAX / Sensata IUG Magnetic Circuit Breakers provide low-cost power switching, reliable circuit protection, and accurate circuit control for equipment in the international marketplace.