CELPK1111-40014-200

AIRPAX
682-CLPK111140014200
CELPK1111-40014-200

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag
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
15 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
497,95 € 1.493,85 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
CEL
Brand: AIRPAX
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: 214PC
Unit Weight: 360 g
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
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CEL Hydraulic Magnetic Circuit Breakers

AIRPAX / Sensata CEL Hydraulic Magnetic Circuit Breakers provide reliable circuit protection and accurate circuit control for the international marketplace. These circuit breakers feature a single-pole, 125A rating with TüV approval and a parallel 4-pole version with a 400A rating. CEL circuit breakers from AIRPAX provide both circuit breaker on/off monitoring and a voltage trip feature on a single device, allowing users to monitor equipment service status and switch off the system remotely when an ESS abnormal situation is detected.