AP116-7064-257

AIRPAX
874-AP116-7064-257
AP116-7064-257

Mfr.:

Description:
Circuit Breakers Cir Brkr, HydMag, 3 pl, 80VDC/250VAC,20A, sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.525,03 € 4.575,09 €
1.321,67 € 6.608,35 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
RoHS: N
AP
Circuit Breakers
20 A
250 VAC
80 VDC
3 Pole
Toggle
Non-Illuminated
Brand: AIRPAX
Height: 49.2 mm
Length: 45.21 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Hook Terminals
Tradename: AIRPAX
Width: 39.67 mm
Unit Weight: 153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200040
ECCN:
EAR99