AP112-1-42-302

AIRPAX
874-AP112142302
AP112-1-42-302

Mfr.:

Description:
Circuit Breakers Cir Brkr,HydMag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.252,00 € 3.756,00 €
1.085,06 € 5.425,30 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
RoHS: N
Circuit Breakers
3 A
3 Pole
Toggle
Non-Illuminated
Brand: AIRPAX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 49.2 mm
Length: 45.21 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Hook Terminal
Width: 39.67 mm
Unit Weight: 147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99