AP112-1-40-302

AIRPAX
874-AP112140302
AP112-1-40-302

Mfr.:

Description:
Circuit Breakers Cir Brkr,HydMag

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Circuit Breakers
3 A
3 Pole
Toggle
Non-Illuminated
Brand: AIRPAX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 49.2 mm
Length: 45.21 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 3
Subcategory: Circuit Breakers
Termination Style: Hook Terminal
Width: 39.67 mm
Unit Weight: 147 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99