67F060P

AIRPAX
874-67F060P
67F060P

Mfr.:

Description:
Board Mount Temperature Sensors TO-220 thermostat, close on rise,60C, VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 500   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,69 € 3.845,00 €
6,27 € 6.270,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Board Mount Temperature Sensors
RoHS:  
+ 40 C
+ 130 C
Tube
Brand: AIRPAX
Product: Overmolded Automatic Reset Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: 6700
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: AIRPAX
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6700 TO-220 Subminiature Thermostat

AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat offers a 100MΩ @ 500VDC insulation resistance, copper and nickel construction, and a 48VDC maximum contact rating. The 6700 series provides a single device with accurate, reliable sensing and switching. This thermostat has a switch capability of up to 0.5A for 48VDC and achieves low-level switching down to 0.001A to 0.020A at 5VDC for 100,000 cycles. AIRPAX / Sensata 6700 TO-220 Subminiature Thermostat is ideal for surface and air sensing on PC boards and heat sinks.