66F120

AIRPAX
874-66F120
66F120

Mfr.:

Description:
Board Mount Temperature Sensors SUB-MIN THERMOSTAT (DIP)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,63 € 9,63 €
6,30 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Board Mount Temperature Sensors
RoHS:  
+ 40 C
+ 130 C
Tube
Brand: AIRPAX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Overmolded Automatic Reset Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: 6600
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: AIRPAX
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
USHTS:
8536509065
ECCN:
EAR99

6600 8-Pin Subminiature Bimetal Disc Thermostat

AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat offers a 50mΩ contact resistance, 1480VAC 60Hz dielectric strength, and a 48VDC maximum voltage rating. The 6600 series is sealed to withstand wave soldering and board washing operations. This thermostat is RoHS compliant per EU directive 2002/95/EC and conforms to the 8-pin DIP international electronic package standard. AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat is ideal for aircraft, automotive, computers, and computer peripheral applications.