66F045

AIRPAX
874-66F045
66F045

Mfr.:

Description:
Board Mount Temperature Sensors DIP thermostat, close on rise, 44C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,63 € 963,00 €
6,30 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Board Mount Temperature Sensors
RoHS:  
+ 40 C
+ 130 C
Tube
Brand: AIRPAX
Product: Overmolded Automatic Reset Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: 6600
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: AIRPAX
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6600 8-Pin Subminiature Bimetal Disc Thermostat

AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat offers a 50mΩ contact resistance, 1480VAC 60Hz dielectric strength, and a 48VDC maximum voltage rating. The 6600 series is sealed to withstand wave soldering and board washing operations. This thermostat is RoHS compliant per EU directive 2002/95/EC and conforms to the 8-pin DIP international electronic package standard. AIRPAX / Sensata 6600 8-Pin DIP Subminiature Bimetal Disc Thermostat is ideal for aircraft, automotive, computers, and computer peripheral applications.