219-2-22763-1

AIRPAX
874-219-2-22763-1
219-2-22763-1

Mfr.:

Description:
Circuit Breakers Cir Brkr, HydMag, 2 pl, 125VDC, 8A/64A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
245,99 € 737,97 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
RoHS:  
209
Circuit Breakers
Manual Motor Controller
64 A
125 VDC
2 Pole
Lever
- 40 C
+ 85 C
Non-Illuminated
Brand: AIRPAX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 52.63 mm
Length: 120.65 mm
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw
Tradename: AIRPAX
Width: 66.29 mm
Unit Weight: 538 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99