203-2-1-63F-252-7-2-8

AIRPAX
874-2032163F252728
203-2-1-63F-252-7-2-8

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
285,93 € 857,79 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
Circuit Breakers
2.5 A
1 Pole
Rocker
- 40 C
+ 85 C
Illuminated
Brand: AIRPAX
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Solder Lug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.