203-2-1-62-252-4-3-23

AIRPAX
874-20321622524323
203-2-1-62-252-4-3-23

Mfr.:

Description:
Circuit Breakers Cir Brkr Hyd Mag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
268,16 € 804,48 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Circuit Breakers
Circuit Breakers
2.5 A
1 Pole
Rocker
- 40 C
+ 85 C
Illuminated
Brand: AIRPAX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Style: Panel Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Solder Lug
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99