053JAF140A-125A

AIRPAX
874-053JAF140A-125A
053JAF140A-125A

Mfr.:

Description:
Thermostats

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,59 € 24,59 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Thermostats
Thermostats
Brand: AIRPAX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Thermostats
Series: 5003
Factory Pack Quantity: 100
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032108990
USHTS:
8536509065
ECCN:
EAR99

5003 1/2" Bimetal Disc Thermostats

Sensata 5003 1/2" Bimetal Disc Thermostats are positive snap action, SPST bimetallic thermostats for providing accurate and reliable sensing and switching in a single device. Sensata 5003 has a depth of only 0.250" without projecting terminals, making it ideal for applications in which space is at a premium. The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, providing reliable repeatability. Sensata 5003 offers excellent shock and vibration resistance thanks to its robust construction. Non-volatile resin protects against high humidity and other contaminants. Narrow differential devices are ideal for control, while standard differentials can be used for high or low temperature limit switches.