15564

AIM Solder
738-15564
15564

Mfr.:

Description:
Solder REL22 GLOWIRE 2.5% .032" dia 1LB SPOOL

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,07 € 124,07 €
116,62 € 583,10 €
110,01 € 1.100,10 €
109,97 € 2.639,28 €
120 Quote

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, Rosin Core
REL22
0.032 in
2.5 %
Spool
1 lb
Brand: AIM Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Solder
Factory Pack Quantity: 24
Subcategory: Solder & Equipment
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
CNHTS:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99