14823

AIM Solder
738-14823
14823

Mfr.:

Description:
Solder SN60/Pb40 RA 3% .040 DIA 1LB

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
144
Expected 7/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,17 € 45,17 €
43,85 € 219,25 €
42,52 € 425,20 €
39,86 € 996,50 €
35,40 € 1.699,20 €
34,20 € 3.283,20 €
528 Quote

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn60/Pb40
0.04 in
3 %
Spool
1 lb
Brand: AIM Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Solder
Factory Pack Quantity: 48
Subcategory: Solder & Equipment
Unit Weight: 499,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311900000
CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
BRHTS:
83119000
ECCN:
EAR99