14313

AIM Solder
738-14313
14313

Mfr.:

Description:
Solder SAC305 RA 2% .020 DIA 1 lb.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,98 € 67,98 €
61,68 € 308,40 €
59,43 € 594,30 €
56,06 € 1.401,50 €
56,04 € 2.689,92 €
54,60 € 5.241,60 €
528 Quote

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, Rosin Core
Sn96.5/Ag03/Cu0.5
0.02 in
2 %
Spool
1 lb
Brand: AIM Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Solder
Factory Pack Quantity: 48
Subcategory: Solder & Equipment
Unit Weight: 483,711 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99