13427

AIM Solder
738-13427
13427

Mfr.:

Description:
Solder Sn63/Pb37 RMA 3% .015 DIA 1/2 lb.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,59 € 39,59 €
38,43 € 192,15 €
37,27 € 372,70 €
34,94 € 873,50 €
34,74 € 1.737,00 €
29,52 € 2.833,92 €

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn63/Pb37
0.015 in
3 %
Spool
1/2 lb
Brand: AIM Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Solder
Factory Pack Quantity: 96
Subcategory: Solder & Equipment
Unit Weight: 263,263 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311900000
CNHTS:
8311300000
CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
BRHTS:
83119000
ECCN:
EAR99