13368

AIM Solder
738-13368
13368

Mfr.:

Description:
Solder SN63/PB37 Glowcore 2% .015

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,58 € 47,58 €
43,17 € 215,85 €
41,41 € 414,10 €
39,18 € 979,50 €
37,57 € 1.878,50 €
36,04 € 3.459,84 €

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, No Clean Rosin Core
Sn63/Pb37
0.015 in
2 %
Spool
1/2 lb
Brand: AIM Solder
Product Type: Solder
Factory Pack Quantity: 96
Subcategory: Solder & Equipment
Unit Weight: 286,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311900000
CNHTS:
8311300000
CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
BRHTS:
83119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.