13308

AIM Solder
738-13308
13308

Mfr.:

Description:
Solder SN63/PB37 Glowcore 2% .025

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
91
Expected 6/10/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,31 € 68,31 €
66,23 € 331,15 €
65,38 € 653,80 €
64,32 € 1.608,00 €
63,63 € 3.054,24 €
63,61 € 6.106,56 €
528 Quote

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, No Clean Rosin Core
Sn63/Pb37
0.025 in
2 %
Spool
1 lb
Brand: AIM Solder
Product Type: Solder
Factory Pack Quantity: 48
Subcategory: Solder & Equipment
Unit Weight: 491 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311900000
CAHTS:
8311900000
USHTS:
8311900000
JPHTS:
831190000
BRHTS:
83119000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.