13290

AIM Solder
738-13290
13290

Mfr.:

Description:
Solder SN60/Pb40 RA 3% .050 DIA 1 lb.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,06 € 45,06 €
42,81 € 214,05 €
42,76 € 427,60 €
40,10 € 1.924,80 €
39,20 € 3.763,20 €
528 Quote

Product Attribute Attribute Value Select Attribute
AIM Solder
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn60/Pb40
0.05 in
3 %
Spool
1 lb
Brand: AIM Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Solder
Factory Pack Quantity: 48
Subcategory: Solder & Equipment
Unit Weight: 466,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
CNHTS:
8311300000
CAHTS:
8311300000
USHTS:
8311303000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99