DIN96SBSPF

AIM-Cambridge / Cinch Connectivity Solutions
601-DIN96SBSPF
DIN96SBSPF

Mfr.:

Description:
DIN 41612 Connectors DIN 41612 socket, fully populated, 96 contacts, straight PCB mounted, press-fit pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 297

Stock:
297 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 6,25 €
5,68 € 56,80 €
5,24 € 131,00 €
4,98 € 239,04 €
4,83 € 463,68 €
4,61 € 1.327,68 €
4,23 € 2.233,44 €
4,07 € 4.102,56 €
4,01 € 10.201,44 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Connectors
96 Position
3 Row
2.54 mm
Press Fit
Straight
2 A
Gold
Copper
41612
Tray
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Contact Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 48
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIN Connectors

Cinch AIM Cambridge DIN Connectors are board-mounted multi-pin connectors used for connecting PCB to PCB, often from a daughter card to a backplane. These connectors meet the requirements of DIN 41612 and IEC 60603-2. The contacts are compact with a pitch of 2.54mm. The typical contact arrangement is fully populated with 3 rows of 32 contacts for a total of 96 contacts. Right-angle plugs are common on daughter cards, and press-fit straight sockets are common on backplanes. Press-fit and solder pins are available for Cinch AIM Cambridge DIN Connectors.