DIN96PBSS2.5

AIM-Cambridge / Cinch Connectivity Solutions
601-DIN96PBSS25
DIN96PBSS2.5

Mfr.:

Description:
DIN 41612 Connectors DIN 41612 plug, fully populated, 96 contacts, straight PCB mounted, solder pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,79 € 5,79 €
4,92 € 49,20 €
4,40 € 110,00 €
4,19 € 201,12 €
4,07 € 390,72 €
3,87 € 1.114,56 €
3,47 € 1.832,16 €
3,39 € 3.417,12 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: DIN 41612 Connectors
RoHS:  
REACH - SVHC:
Connectors
96 Position
3 Row
2.54 mm
Solder
Straight
2 A
Gold
Brass
41612
Tray
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 48
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

DIN Connectors

Cinch AIM Cambridge DIN Connectors are board-mounted multi-pin connectors used for connecting PCB to PCB, often from a daughter card to a backplane. These connectors meet the requirements of DIN 41612 and IEC 60603-2. The contacts are compact with a pitch of 2.54mm. The typical contact arrangement is fully populated with 3 rows of 32 contacts for a total of 96 contacts. Right-angle plugs are common on daughter cards, and press-fit straight sockets are common on backplanes. Press-fit and solder pins are available for Cinch AIM Cambridge DIN Connectors.