CP-AD520

AIM-Cambridge / Cinch Connectivity Solutions
530-CP-AD520
CP-AD520

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC ISO PNL MT JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,24 € 5,24 €
5,16 € 129,00 €
4,93 € 246,50 €
4,24 € 424,00 €
4,03 € 1.007,50 €
3,80 € 1.900,00 €
3,48 € 3.480,00 €
3,43 € 8.575,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Jack (Socket)
50 Ohms
2 GHz
Crimp
Straight
Standard
Bulkhead - Front Mount
Body Finish: Nickel
Body Style: Straight
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Contact Plating: Gold
Isolation: Isolated
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 4,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.