CP-AD505

AIM-Cambridge / Cinch Connectivity Solutions
530-CP-AD505
CP-AD505

Mfr.:

Description:
RF Adapters - Tee BNC T ADAPTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Tee
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
BNC
Jack (Female)
BNC
Jack (Female)
BNC
Plug (Male)
50 Ohms
4 GHz
Gold
Nickel
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Adapters - Tee
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
ECCN:
EAR99