73-8892-3

AIM-Cambridge / Cinch Connectivity Solutions
601-738892-3
73-8892-3

Mfr.:

Description:
Ethernet Cables / Networking Cables 3' BLUE SNAGLESS

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 91

Stock:
91
Can Dispatch Immediately
On Order:
200
Expected 9/22/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,93 € 3,93 €
3,57 € 35,70 €
3,39 € 84,75 €
3,30 € 165,00 €
2,48 € 248,00 €
2,47 € 494,00 €
2,39 € 6.214,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 6
RJ45
RJ45
Male / Male
914.4 mm (36 in)
Blue
24 AWG
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Description/Function: Molded and booted LAN patch cable
Product Type: Ethernet Cables / Networking Cables
Series: 73
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Unit Weight: 53,722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.