73-7796-3

AIM-Cambridge / Cinch Connectivity Solutions
601-737796-3
73-7796-3

Mfr.:

Description:
Ethernet Cables / Networking Cables WHITE 3'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,45 € 4,45 €
3,50 € 35,00 €
3,42 € 85,50 €
2,97 € 148,50 €
2,57 € 257,00 €
2,56 € 512,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
914.4 mm (36 in)
White
24 AWG
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Molded and booted LAN patch cable
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Unit Weight: 47,624 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
8544420102
ECCN:
EAR99