73-7794-7

AIM-Cambridge / Cinch Connectivity Solutions
601-737794-7
73-7794-7

Mfr.:

Description:
Ethernet Cables / Networking Cables RED 7'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,80 € 38,00 €
3,60 € 90,00 €
3,52 € 176,00 €
3,35 € 335,00 €
2,93 € 820,40 €
2,85 € 1.596,00 €
2,43 € 2.721,60 €
2,37 € 5.972,40 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
2.134 m (7 ft)
Red
24 AWG
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Molded and booted LAN patch cable
Product Type: Ethernet Cables / Networking Cables
Series: 73
Factory Pack Quantity: 140
Subcategory: Cable Assemblies
Unit Weight: 84,248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99