73-7794-3

AIM-Cambridge / Cinch Connectivity Solutions
601-737794-3
73-7794-3

Mfr.:

Description:
Ethernet Cables / Networking Cables RED 3'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 253

Stock:
253
Can Dispatch Immediately
On Order:
20
Expected 7/27/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,23 € 2,23 €
2,09 € 20,90 €
2,02 € 50,50 €
1,99 € 99,50 €
1,93 € 193,00 €
1,87 € 374,00 €
1,84 € 1.104,00 €
1,76 € 1.760,00 €
1,74 € 4.524,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
914.4 mm (36 in)
Red
24 AWG
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Description/Function: Molded and booted LAN patch cable
Product Type: Ethernet Cables / Networking Cables
Series: 73
Factory Pack Quantity: 200
Subcategory: Cable Assemblies
Unit Weight: 47,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.