73-7793-50

AIM-Cambridge / Cinch Connectivity Solutions
601-737793-50
73-7793-50

Mfr.:

Description:
Ethernet Cables / Networking Cables GREEN 50'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,36 € 1.112,40 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
15.24 m (50 ft)
Green
24 AWG
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Description/Function: Molded and booted LAN patch cable
Product Type: Ethernet Cables / Networking Cables
Series: 73
Factory Pack Quantity: 90
Subcategory: Cable Assemblies
Unit Weight: 552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.