73-7790-7

AIM-Cambridge / Cinch Connectivity Solutions
601-737790-7
73-7790-7

Mfr.:

Description:
Ethernet Cables / Networking Cables GRAY 7'

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 295

Stock:
295 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,66 € 3,66 €
3,11 € 31,10 €
2,92 € 73,00 €
2,78 € 139,00 €
2,58 € 258,00 €
2,54 € 711,20 €
2,33 € 1.304,80 €
2,26 € 2.531,20 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Cat 5e
RJ45
RJ45
Male / Male
2.134 m (7 ft)
Gray
24 AWG
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Description/Function: Molded and booted LAN patch cable
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 140
Subcategory: Cable Assemblies
Unit Weight: 84,562 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99