65-TF264M

AIM-Cambridge / Cinch Connectivity Solutions
601-65-TF264M
65-TF264M

Mfr.:

Description:
Flat Cables Silver Satin Stranded Wire 4C 1000FT UL Listed

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,13 € 118,13 €
108,46 € 216,92 €
108,08 € 648,48 €
107,70 € 1.077,00 €
104,22 € 2.709,72 €
98,29 € 4.914,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Flat Cables
RoHS:  
4 Conductor
26 AWG
Unshielded
Gray
304.8 m (1000 ft)
Polypropylene (PP)
Copper
7 x 34
65-TF
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Flat Cables
Factory Pack Quantity: 2
Subcategory: Cable
Unit Weight: 5,874 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
CINCH CONNECTIVITY SOLUTIONS