40-9725HM

AIM-Cambridge / Cinch Connectivity Solutions
601-40-9725HM
40-9725HM

Mfr.:

Description:
D-Sub Backshells HOOD METAL 25 POS. SHIELDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
3,98 € 39,80 €
3,72 € 93,00 €
3,54 € 177,00 €
3,37 € 337,00 €
3,16 € 790,00 €
3,01 € 1.505,00 €
2,80 € 2.800,00 €
2,69 € 6.725,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
3 (B)
Straight
1 Entry
Metal
25 Position
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: D-Sub Backshells
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 76,281 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99