40-9538M

AIM-Cambridge / Cinch Connectivity Solutions
601-40-9538M
40-9538M

Mfr.:

Description:
D-Sub Adapters & Gender Changers D-SUB MOD. ADAP. KIT RJ-45 9 POS. MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 452

Stock:
452
Can Dispatch Immediately
On Order:
500
Expected 10/9/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,64 € 3,64 €
3,09 € 30,90 €
2,75 € 68,75 €
2,62 € 262,00 €
2,46 € 615,00 €
2,34 € 1.170,00 €
2,23 € 2.230,00 €
2,09 € 5.225,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Adapters & Gender Changers
RoHS:  
Standard D-Sub
9 Position
RJ45
8 Position
Unfiltered
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Contact Plating: Gold
Product Type: D-Sub Adapters & Gender Changers
Series: 40
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 36,288 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.