30-9510MF

AIM-Cambridge / Cinch Connectivity Solutions
601-30-9510MF
30-9510MF

Mfr.:

Description:
D-Sub Cables SERIAL&PARALLEL EXT. 10 FT. DB25(M) (F)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
136
Expected 4/6/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,44 € 7,44 €
6,67 € 66,70 €
6,25 € 156,25 €
5,95 € 297,50 €
5,67 € 567,00 €
5,31 € 1.327,50 €
5,23 € 2.615,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Data Extension Cable
DB25
25 Position
DB25
25 Position
Male / Female
10 ft
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: D-Sub Cables
Series: 30
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 345,649 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99