29-4140

AIM-Cambridge / Cinch Connectivity Solutions
601-29-4140
29-4140

Mfr.:

Description:
RF Adapters - Between Series ADAPTER UHF UHF(F) MINI-UHF(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
3,69 € 36,90 €
3,64 € 109,20 €
3,34 € 334,00 €
2,51 € 627,50 €
2,43 € 1.215,00 €
2,30 € 2.300,00 €
2,24 € 5.600,00 €
2,20 € 11.000,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
Mini-UHF
Plug (Male)
UHF
Jack (Female)
500 MHz
75 Ohms
Nickel
Brass
Gold
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: CPAD214
Unit Weight: 27,677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99