29-3855

AIM-Cambridge / Cinch Connectivity Solutions
601-29-3855
29-3855

Mfr.:

Description:
RF Adapters - Between Series ADAPTER BNC 50 OHM BNC(F) TO SMA(M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 878

Stock:
878 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,52 € 4,52 €
3,84 € 38,40 €
3,55 € 71,00 €
3,42 € 171,00 €
3,26 € 326,00 €
3,05 € 610,00 €
2,92 € 1.460,00 €
2,91 € 2.910,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
BNC
Jack (Female)
SMA
Plug (Male)
4 GHz
50 Ohms
Gold
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: CPAD508
Unit Weight: 9,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99