28-90527

AIM-Cambridge / Cinch Connectivity Solutions
601-28-90527
28-90527

Mfr.:

Description:
RF Connectors / Coaxial Connectors 50 Ohms PLUG FOR RG6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,91 € 4,91 €
4,47 € 44,70 €
4,23 € 84,60 €
4,14 € 207,00 €
3,94 € 394,00 €
3,45 € 690,00 €
3,35 € 1.675,00 €
2,86 € 2.860,00 €
2,66 € 5.320,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Plug (Pin)
75 Ohms
2 GHz
Twist On
Straight
Standard
Cable Mount / Free Hanging
RG-6
Body Material: Brass
Body Style: Straight
Brand: AIM-Cambridge / Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: CPFIUG785
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.